Part Details for DAMA-15S-A197-F0 by ITT Interconnect Solutions
Results Overview of DAMA-15S-A197-F0 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAMA-15S-A197-F0 Information
DAMA-15S-A197-F0 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DAMA-15S-A197-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMA-15S-A197-F0
|
Avnet Americas | Conn Housing RCP 15 POS Crimp ST Panel Mount - Bulk (Alt: DAMA-15S-A197-F0) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9230 / $34.9650 | Buy Now |
DISTI #
965-DAMA-15S-A197-F0
|
Mouser Electronics | Circular MIL Spec Connector D*M High reliable D-Sub Connectors with crimp termination RoHS: Compliant | 0 |
|
$29.1500 / $31.5800 | Order Now |
DISTI #
74751317
|
RS | D Sub,050913-0192 | ITT Cannon DAMA-15S-A197-F0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0000 | RFQ |
DISTI #
ITADAMA-15S-A197-F0
|
Heilind Electronics | DSUB 15 F CRIMP L/C TIN | Americas - 390 in Stock |
|
$6.6414 / $7.7126 | Buy Now |
DISTI #
ITTDAMA-15S-A197-F0
|
Heilind Electronics | DAMA-15S-A197-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port RoHS: Compliant | 0 |
|
$31.7300 / $64.7500 | Buy Now |
DISTI #
ITADAMA-15S-A197-F0
|
Interstate Connecting Components | DSUB 15 F CRIMP L/C TIN | 1171 |
|
$6.6414 / $7.7126 | Buy Now |
DISTI #
ITTDAMA-15S-A197-F0
|
Interstate Connecting Components | DAMA-15S-A197-F0 | 0 |
|
Buy Now | |
DISTI #
050910-0386
|
Avnet Abacus | Conn Housing RCP 15 POS Crimp ST Panel Mount (Alt: 050910-0386) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port RoHS: Compliant | 0 |
|
$31.7300 / $64.7500 | Buy Now |
Part Details for DAMA-15S-A197-F0
DAMA-15S-A197-F0 CAD Models
DAMA-15S-A197-F0 Part Data Attributes
|
DAMA-15S-A197-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMA-15S-A197-F0
ITT Interconnect Solutions
D Subminiature Connector,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |