Part Details for DAMA-15S A197 by ITT Interconnect Solutions
Overview of DAMA-15S A197 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
INA197AQDBVRQ1 | Texas Instruments | AEC-Q100, -16V to +80V, Low-/High-side, High-Speed, Voltage Output Current Sense Amplifier 5-SOT-23 -40 to 125 |
Price & Stock for DAMA-15S A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30508274
|
Verical | Conn D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3062 |
|
$21.0043 / $29.2072 | Buy Now |
DISTI #
67494044
|
Verical | Conn D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$20.5724 / $24.9488 | Buy Now |
DISTI #
84325130
|
Verical | Conn D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$26.0127 / $29.7961 | Buy Now |