Part Details for DAMA-15P by ITT Interconnect Solutions
Results Overview of DAMA-15P by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAMA-15P Information
DAMA-15P by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DAMA-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1751-ND
|
DigiKey | CONN D-SUB PLG 15P PNL MNT CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
80 In Stock |
|
$43.9074 / $60.7600 | Buy Now |
DISTI #
DAMA-15P
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: DAMA-15P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DAMA-15P
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: DAMA-15P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1691 / $45.5895 | Buy Now |
DISTI #
ITTDAMA-15P
|
Heilind Electronics | DAMA-15P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 15 Contact - Male - 0.108 inch Pitch - Crimp Terminal - Hole .112-.124 - ... more RoHS: Compliant |
277 In Stock |
|
$19.0700 / $47.2400 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,15 CONTACTS,PIN,0.108 PITCH,CRIMP TERMINAL,HOLE .112-.124 | 5 |
|
$43.5640 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,15 CONTACTS,PIN,0.108 PITCH,CRIMP TERMINAL,HOLE .112-.124 (Also K... more | 5 |
|
$43.5640 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,15 CONTACTS,PIN,0.108 PITCH,CRIMP TERMINAL,HOLE .112-.124 | 1 |
|
$20.3000 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,15 CONTACTS,PIN,0.108 PITCH,CRIMP TERMINAL,HOLE .112-.124 (Also K... more | 1 |
|
$20.3000 | Buy Now |
|
Quest Components | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,15 CONTACTS,PIN,0.108 PITCH,CRIMP TERMINAL,HOLE .112-.124 (Also K... more | 1 |
|
$13.5070 | Buy Now |
Part Details for DAMA-15P
DAMA-15P CAD Models
DAMA-15P Part Data Attributes
|
DAMA-15P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMA-15P
ITT Interconnect Solutions
CONN DSUB PLUG 15POS PNL MNT
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | COMPATIBLE CONTACTS: 330-5291-000; 330-5291-001; 330-5291-004, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.189 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for DAMA-15P
This table gives cross-reference parts and alternative options found for DAMA-15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMA-15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L17TF1512101 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | DAMA-15P vs L17TF1512101 |
L17TF1511111 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | DAMA-15P vs L17TF1511111 |
L17TF1510112 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | DAMA-15P vs L17TF1510112 |
L17TF1510101 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | DAMA-15P vs L17TF1510101 |
L17TF1510111 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | DAMA-15P vs L17TF1510111 |
L17TF1510104 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | DAMA-15P vs L17TF1510104 |
L17TF1512114 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | DAMA-15P vs L17TF1512114 |
L17TF1510115 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | DAMA-15P vs L17TF1510115 |
L17TF1512112 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | DAMA-15P vs L17TF1512112 |
L17TF1512104 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | DAMA-15P vs L17TF1512104 |