Part Details for DAM15SN by Amphenol FCi
Overview of DAM15SN by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DAM15SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450335
|
RS | DAM15SN-DSUB DM SIG STB 15 SOCK | Amphenol FCI (Amphenol CS) DAM15SN Min Qty: 150 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$55.2500 | RFQ |
Part Details for DAM15SN
DAM15SN CAD Models
DAM15SN Part Data Attributes:
|
DAM15SN
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAM15SN
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM15SN
This table gives cross-reference parts and alternative options found for DAM15SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM15SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM15S043NLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAM15SN vs DAM15S043NLF |
DAM15SNLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAM15SN vs DAM15SNLF |
DAM15SNLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAM15SN vs DAM15SNLF |
DAM15S043NLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAM15SN vs DAM15S043NLF |
DAM15S043N | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | Amphenol Communications Solutions | DAM15SN vs DAM15S043N |
DAM15S043N | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DAM15SN vs DAM15S043N |