Part Details for DAM15S400 by Amphenol FCi
Overview of DAM15S400 by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAM15S400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450327
|
RS | DAM15S400-DSUB DM SIG STB 15 SOCK | Amphenol FCI (Amphenol CS) DAM15S400 Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$43.8400 | RFQ |
DISTI #
BRGDAM15S400
|
Heilind Electronics | DAM15S400-DSUB DM SIG STB 15 S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
33589867
|
Verical | Conn D-Sub F 15 POS 1.37mm Wire Wrap ST Thru-Hole 15 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 193 |
|
$46.7200 / $49.4700 | Buy Now |
DISTI #
BRGDAM15S400
|
Interstate Connecting Components | DAM15S400-DSUB DM SIG STB 15 S | 0 |
|
Buy Now | |
DISTI #
Amphenol FCI DAM15S400
|
PEI Genesis | DAM15S400-DSUB DM SIG STB 15 | 193 |
|
Buy Now |
Part Details for DAM15S400
DAM15S400 CAD Models
DAM15S400 Part Data Attributes:
|
DAM15S400
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAM15S400
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.5 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM15S400
This table gives cross-reference parts and alternative options found for DAM15S400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM15S400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM15S400LF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol FCi | DAM15S400 vs DAM15S400LF |
DAM15S400LF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAM15S400 vs DAM15S400LF |