Part Details for DAM15PNMB-FR022 by C&K
Overview of DAM15PNMB-FR022 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for DAM15PNMB-FR022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7963
|
Newark | Dam15Pnmb-Fr022 |C&k Components DAM15PNMB-FR022 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.4600 / $77.7200 | Buy Now |
DISTI #
611-DAM15PNMB-FR022
|
Mouser Electronics | D-Sub High Density Connectors RoHS: Compliant | 0 |
|
$54.5700 / $62.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$99.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.6700 / $69.0400 | Buy Now |
DISTI #
000000000007165408
|
Sager | D-Sub High Density Connectors | 0 |
|
Buy Now |
Part Details for DAM15PNMB-FR022
DAM15PNMB-FR022 CAD Models
DAM15PNMB-FR022 Part Data Attributes
|
DAM15PNMB-FR022
C&K
Buy Now
Datasheet
|
Compare Parts:
DAM15PNMB-FR022
C&K
D SUBMINIATURE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for DAM15PNMB-FR022
This table gives cross-reference parts and alternative options found for DAM15PNMB-FR022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM15PNMB-FR022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301-020-201 | D Subminiature Connector | I/O Interconnect | DAM15PNMB-FR022 vs 301-020-201 |