Part Details for DAM15PD by ITT Interconnect Solutions
Overview of DAM15PD by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAM15PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-DAM15PD
|
Mouser Electronics | Circular MIL Spec Connector DSUB 15 M PCB R/A G ZINC RoHS: Not Compliant | 1 |
|
$28.7200 / $38.7700 | Buy Now |
DISTI #
70795062
|
RS | Connector, D-sub, Rectangular, DM, A, 15, Plug, D, | ITT Cannon DAM15PD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2100 / $31.5100 | RFQ |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 15 Contacts, Pin, 0.109 Pitch, PC Tail Terminal | 4 |
|
$13.1250 / $17.5000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 15 Contacts, Pin, 0.109 Pitch, PC Tail Terminal | 4 |
|
$29.8308 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Receptacle, 15 Contacts, Pin, 0.109 Pitch, PC Tail Terminal | 1 |
|
$18.3750 / $19.6875 | Buy Now |
Part Details for DAM15PD
DAM15PD CAD Models
DAM15PD Part Data Attributes
|
DAM15PD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM15PD
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM15PD
This table gives cross-reference parts and alternative options found for DAM15PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM15PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEM09P043LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAM15PD vs DEM09P043LF |
DEM09P043LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAM15PD vs DEM09P043LF |
DEM09PLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAM15PD vs DEM09PLF |
DAM-3W3S | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Hole .125-.137, Socket | Cinch Connectivity Solutions | DAM15PD vs DAM-3W3S |
DAMH-15P | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | DAM15PD vs DAMH-15P |
DAM-7W2P | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Hole .125-.137, Plug | Cinch Connectivity Solutions | DAM15PD vs DAM-7W2P |
DAM-3W3P | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Hole .125-.137, Plug | Cinch Connectivity Solutions | DAM15PD vs DAM-3W3P |
DEM09P043 | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 09 Way Pin Solder bucket | Amphenol Communications Solutions | DAM15PD vs DEM09P043 |
DAM-15P | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Cinch Connectivity Solutions | DAM15PD vs DAM-15P |
DAM-11W1S | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Hole .125-.137, Socket | Cinch Connectivity Solutions | DAM15PD vs DAM-11W1S |