There are no models available for this part yet.
Overview of DAM15PC by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for DAM15PC by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70795061
|
RS | Connector, D-sub, Rectangular, DM, A, 15, Plug, C, | ITT Cannon DAM15PC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$48.7100 / $60.8800 | RFQ | |
DISTI #
DAM15PC
|
PEI Genesis | DSUB 15M PCB RA GF ZINC | 0 |
|
Buy Now |
CAD Models for DAM15PC by ITT Interconnect Solutions
Part Data Attributes for DAM15PC by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
PANEL MOUNT
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DAM15PC
This table gives cross-reference parts and alternative options found for DAM15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAML15P743C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAM15PC vs DAML15P743C |
DAML15P743 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAM15PC vs DAML15P743 |
DAML15P700M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAM15PC vs DAML15P700M |
DAM15PMNM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAM15PC vs DAM15PMNM |
DAML15P743 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAM15PC vs DAML15P743 |
DAM15P700C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAM15PC vs DAM15P700C |
DAMAY-15P | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | DAM15PC vs DAMAY-15P |
DAM15P700C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAM15PC vs DAM15P700C |
DAML15P700 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAM15PC vs DAML15P700 |
DAM-15PS | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | DAM15PC vs DAM-15PS |