Part Details for DAM15P500CSP82 by Amphenol FCi
Overview of DAM15P500CSP82 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for DAM15P500CSP82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73454742
|
RS | DAM15P500CSP82-DSUB DM SIG | Amphenol FCI (Amphenol CS) DAM15P500CSP82 Min Qty: 400 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7900 | RFQ |
DISTI #
77339717
|
Verical | Conn D-Sub PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 180 |
|
$18.0758 | Buy Now |
Part Details for DAM15P500CSP82
DAM15P500CSP82 CAD Models
DAM15P500CSP82 Part Data Attributes
|
DAM15P500CSP82
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAM15P500CSP82
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |