Part Details for DAM15P by Amphenol FCi
Results Overview of DAM15P by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAM15P Information
DAM15P by Amphenol FCi is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAM15P500 | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Pin Right Angle | |
DAM15P500MN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Pin Right Angle | |
DAM15PN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Pin Solder bucket |
Price & Stock for DAM15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73484767
|
RS | DAM15P-DSUB DM SIG STB 15 PIN | Amphenol FCI (Amphenol CS) DAM15P Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6600 | RFQ |
DISTI #
BRGDAM15P
|
Heilind Electronics | DSUB DM SIG STB 15 PIN | Americas - 0 in Stock |
|
$7.1187 / $7.3560 | Buy Now |
DISTI #
54285540
|
Verical | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 W... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 | Americas - 28 |
|
$6.5600 | Buy Now |
DISTI #
65689565
|
Verical | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 W... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 | Americas - 15 |
|
$4.7100 / $4.8000 | Buy Now |
DISTI #
BRGDAM15P
|
Interstate Connecting Components | DSUB DM SIG STB 15 PIN | 0 |
|
$7.1187 / $7.3560 | Buy Now |
Part Details for DAM15P
DAM15P CAD Models
DAM15P Part Data Attributes
|
DAM15P
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAM15P
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.232 inch | |
Body Length | 1.526 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.107 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM15P
This table gives cross-reference parts and alternative options found for DAM15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAM15P043LF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | DAM15P vs DAM15P043LF |
DAM15PLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | DAM15P vs DAM15PLF |
DAM-15P | ITT Interconnect Solutions | $5.6671 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | DAM15P vs DAM-15P |
DAM15P | ITT Interconnect Solutions | $8.4277 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | DAM15P vs DAM15P |
DAM15P | Amphenol Communications Solutions | $8.2790 | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Pin, Solder bucket | DAM15P vs DAM15P |
DAM15PLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | DAM15P vs DAM15PLF |
DAM15P043 | Amphenol Communications Solutions | $12.7497 | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Pin Solder bucket | DAM15P vs DAM15P043 |