Part Details for DAM11W1P300N by Amphenol FCi
Overview of DAM11W1P300N by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DAM11W1P300N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450310
|
RS | DAM11W1P300N-DSUB POWER STB 11W1 PIN | Amphenol FCI (Amphenol CS) DAM11W1P300N Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2100 | RFQ |
DISTI #
BRGDAM11W1P300N
|
Heilind Electronics | DAM11W1P300N-DSUB POWER STB 11 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDAM11W1P300N
|
Interstate Connecting Components | DAM11W1P300N-DSUB POWER STB 11 | 0 |
|
Buy Now |
Part Details for DAM11W1P300N
DAM11W1P300N CAD Models
DAM11W1P300N Part Data Attributes:
|
DAM11W1P300N
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAM11W1P300N
Amphenol FCi
D Subminiature Connector, 11 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |