Part Details for DAM-3W3S-A197 by ITT Interconnect Solutions
Overview of DAM-3W3S-A197 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAM-3W3S-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1067-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 3POS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
160 In Stock |
|
$5.3688 / $9.0100 | Buy Now |
DISTI #
ITTDAM-3W3S-A197
|
Heilind Electronics | DAM-3W3S-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 3 Contact - Female - 0.27 inch Pitch - Solder Terminal - Hole .12 - Receptacle RoHS: Compliant |
1261 In Stock |
|
$3.6300 / $6.6000 | Buy Now |
|
Quest Components | 3 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 2 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | 3 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 4 |
|
$2.1000 / $3.1500 | Buy Now |
|
Quest Components | 3 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 3 |
|
$3.7500 / $4.5000 | Buy Now |
DISTI #
ITTDAM-3W3S-A197
|
Interstate Connecting Components | DAM-3W3S-A197 | 0 |
|
Buy Now | |
DISTI #
053512-1270
|
Avnet Abacus | Conn D-Subminiature SKT 3Power POS Solder Cup ST Panel Mount 3 Terminal 1 Port (Alt: 053512-1270) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D Subminiature Connector - 3 Contact - Female - 0.27 inch Pitch - Solder Terminal - Hole .12 - Receptacle RoHS: Compliant |
1261 In Stock |
|
$3.6300 / $6.6000 | Buy Now |