Part Details for DAM-11X1S-N-A197 by ITT Interconnect Solutions
Overview of DAM-11X1S-N-A197 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
INA197AQDBVRQ1 | Texas Instruments | AEC-Q100, -16V to +80V, Low-/High-side, High-Speed, Voltage Output Current Sense Amplifier 5-SOT-23 -40 to 125 |
Price & Stock for DAM-11X1S-N-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAM-11X1S-N-A197
|
Avnet Americas | Conn Combo D-Subminiature SKT 1Power/10Signal POS Solder ST Thru-Hole 11 Terminal 1 Port - Bulk (Alt: DAM-11X1S-N-A197) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5250 / $54.8525 | Buy Now |
DISTI #
DAM-11X1SN-A197
|
Avnet Americas | Conn Combo D-Subminiature SKT 1Power/10Signal POS Solder ST Thru-Hole 11 Terminal 1 Port - Bulk (Alt: DAM-11X1SN-A197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DAM-11X1S-N-A197
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$41.0200 | Order Now |
DISTI #
74744206
|
RS | D Sub,053513-0022 | ITT Cannon DAM-11X1S-N-A197 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$42.3500 | RFQ |
DISTI #
ITTDAM-11X1S-N-A197
|
Heilind Electronics | DAM-11X1S-N-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Combo D-Subminiature SKT 1Power/10Signal POS Solder ST Thru-Hole 11 Terminal 1 Port RoHS: Compliant | 0 |
|
$37.8500 / $105.7300 | Buy Now |
DISTI #
ITTDAM-11X1S-N-A197
|
Interstate Connecting Components | DAM-11X1S-N-A197 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Combo D-Subminiature SKT 1Power/10Signal POS Solder ST Thru-Hole 11 Terminal 1 Port RoHS: Compliant | 0 |
|
$37.8500 / $105.7300 | Buy Now |
Part Details for DAM-11X1S-N-A197
DAM-11X1S-N-A197 CAD Models
DAM-11X1S-N-A197 Part Data Attributes
|
DAM-11X1S-N-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM-11X1S-N-A197
ITT Interconnect Solutions
D Subminiature Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |