Part Details for DAM-11W1S-A191-A197 by ITT Interconnect Solutions
Overview of DAM-11W1S-A191-A197 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1919TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for DAM-11W1S-A191-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-121073-0725D
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$11.9300 | Order Now |
DISTI #
74746375
|
RS | D Sub,121073-2889 YD | ITT Cannon DAM-11W1S-A191-A197 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6400 | RFQ |
DISTI #
ITTDAM-11W1S-A191-A197
|
Heilind Electronics | DAM-11W1S-A191-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8200 / $24.6000 | Buy Now |
DISTI #
ITTDAM-11W1S-A191-A197
|
Interstate Connecting Components | DAM-11W1S-A191-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.8200 / $24.6000 | Buy Now |
Part Details for DAM-11W1S-A191-A197
DAM-11W1S-A191-A197 CAD Models
DAM-11W1S-A191-A197 Part Data Attributes
|
DAM-11W1S-A191-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM-11W1S-A191-A197
ITT Interconnect Solutions
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM-11W1S-A191-A197
This table gives cross-reference parts and alternative options found for DAM-11W1S-A191-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM-11W1S-A191-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM-11P1S-1AVN-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAM-11W1S-A191-A197 vs DAM-11P1S-1AVN-A197 |
DAI11W1S300A40LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAM-11W1S-A191-A197 vs DAI11W1S300A40LF |
L77TWA11W1SHP2SVFMRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAM-11W1S-A191-A197 vs L77TWA11W1SHP2SVFMRM6 |
DAME11W1SNMBHFR163 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM-11W1S-A191-A197 vs DAME11W1SNMBHFR163 |
DAMT-11H1S-OL4-A191-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAM-11W1S-A191-A197 vs DAMT-11H1S-OL4-A191-A197 |
L77TWA11W1SMP2SVA514RM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAM-11W1S-A191-A197 vs L77TWA11W1SMP2SVA514RM6 |
DDMME-11W1SZ | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAM-11W1S-A191-A197 vs DDMME-11W1SZ |
DAM-11W1S-1A7N-A191-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM-11W1S-A191-A197 vs DAM-11W1S-1A7N-A191-A197 |
DAMO11C1SVA197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAM-11W1S-A191-A197 vs DAMO11C1SVA197 |
CBC11W1F12-0-X | D Subminiature Connector, 11 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DAM-11W1S-A191-A197 vs CBC11W1F12-0-X |