-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW CAPACITANCE DIODE ARRAY FOR ESD PROTECTION
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9910
|
Newark | Esd Protection Device, Array, 1.3 V, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics DALC112S1RL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 315 |
|
$0.4870 / $0.9270 | Buy Now |
DISTI #
79AH1161
|
Newark | Dfd Protection & Filter Rohs Compliant: Yes |Stmicroelectronics DALC112S1RL Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 7500 |
|
$0.3240 / $0.3570 | Buy Now |
DISTI #
45Y4986
|
Newark | Esd Protection Device, 1.3 V, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics DALC112S1RL Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3240 / $0.3570 | Buy Now |
DISTI #
497-3400-1-ND
|
DigiKey | TVS DIODE 15VWM 8-SOIC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
6949 In Stock |
|
$0.2534 / $0.7700 | Buy Now |
DISTI #
DALC112S1RL
|
Avnet Americas | ESD Suppressor Diode Arrays 8KV 8-Pin SO N T/R - Tape and Reel (Alt: DALC112S1RL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 7500 |
|
$0.4975 | Buy Now |
DISTI #
DALC112S1RL
|
Avnet Americas | ESD Suppressor Diode Arrays 8KV 8-Pin SO N T/R - Tape and Reel (Alt: DALC112S1RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2352 / $0.2676 | Buy Now |
DISTI #
511-DALC112S1-TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 12 Diode Array RoHS: Compliant | 1080 |
|
$0.2530 / $0.7600 | Buy Now |
|
STMicroelectronics | LOW CAPACITANCE DIODE ARRAY FOR ESD PROTECTION RoHS: Compliant Min Qty: 1 | 641 |
|
$0.4500 / $0.7600 | Buy Now |
|
Future Electronics | DALC112S1 Series 6 Channel Bi-Directional Diode Array SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 15000Reel |
|
$0.4900 / $0.5250 | Buy Now |
|
Future Electronics | DALC112S1 Series 6 Channel Bi-Directional Diode Array SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4900 / $0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DALC112S1RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DALC112S1RL
STMicroelectronics
LOW CAPACITANCE DIODE ARRAY FOR ESD PROTECTION
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | VERY LOW CAPACITANCE | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 12 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DALC112S1RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DALC112S1RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DALC112S1-LF-T13 | Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | DALC112S1RL vs DALC112S1-LF-T13 |
DALC112S1-T7 | Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | DALC112S1RL vs DALC112S1-T7 |
DALC112S1-T7-LF | Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, ROHS COMPLIANT, SO-8 | ProTek Devices | DALC112S1RL vs DALC112S1-T7-LF |
DALC112S1-LF-T7 | Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | DALC112S1RL vs DALC112S1-LF-T7 |