Part Details for DAL7W2P300H30LF by Amphenol FCi
Overview of DAL7W2P300H30LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAL7W2P300H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 7W2 Pin Straight Solder 30A , 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DAL7W2P300H30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458367
|
RS | DAL7W2P300H30LF-DSUB POWER STB 7W2 P | Amphenol FCI (Amphenol CS) DAL7W2P300H30LF Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7200 | RFQ |
DISTI #
BRGDAL7W2P300H30LF
|
Heilind Electronics | DAL7W2P300H30LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDAL7W2P300H30LF
|
Interstate Connecting Components | DAL7W2P300H30LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DAL7W2P300H30LF
DAL7W2P300H30LF CAD Models
DAL7W2P300H30LF Part Data Attributes
|
DAL7W2P300H30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAL7W2P300H30LF
Amphenol FCi
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAL7W2P300H30LF
This table gives cross-reference parts and alternative options found for DAL7W2P300H30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAL7W2P300H30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM7W2PNMBPFR163 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAL7W2P300H30LF vs DAM7W2PNMBPFR163 |
L77TWA7W2PEP2SVFMRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAL7W2P300H30LF vs L77TWA7W2PEP2SVFMRM6 |
CBM7W2M0000X | D Subminiature Connector, 7 Contact(s), Male, Crimp/Solder Terminal, | Amphenol Positronic | DAL7W2P300H30LF vs CBM7W2M0000X |
L177TWA7W2PMCSV4FRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAL7W2P300H30LF vs L177TWA7W2PMCSV4FRM6 |
CBM7W2M35000X | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DAL7W2P300H30LF vs CBM7W2M35000X |
L777TWA7W2PMP3SVRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAL7W2P300H30LF vs L777TWA7W2PMP3SVRM6 |
DCM-7W2PH | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAL7W2P300H30LF vs DCM-7W2PH |
DAMC7C2PVK127 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAL7W2P300H30LF vs DAMC7C2PVK127 |
L717TWA7W2PCSYRM84 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAL7W2P300H30LF vs L717TWA7W2PCSYRM84 |
DDME-7W2PBTI | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAL7W2P300H30LF vs DDME-7W2PBTI |