Part Details for DAL3W3P543M40LF by Amphenol FCi
Overview of DAL3W3P543M40LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAL3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Metal Brackets. |
Price & Stock for DAL3W3P543M40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458359
|
RS | DAL3W3P543M40LF-DSUB POWER STB 3W3 PIN | Amphenol FCI (Amphenol CS) DAL3W3P543M40LF Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5300 | RFQ |
DISTI #
BRGDAL3W3P543M40LF
|
Heilind Electronics | DAL3W3P543M40LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDAL3W3P543M40LF
|
Interstate Connecting Components | DAL3W3P543M40LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DAL3W3P543M40LF
DAL3W3P543M40LF CAD Models
DAL3W3P543M40LF Part Data Attributes
|
DAL3W3P543M40LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAL3W3P543M40LF
Amphenol FCi
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, M3, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.3 A | |
Reference Standard | UL | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAL3W3P543M40LF
This table gives cross-reference parts and alternative options found for DAL3W3P543M40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAL3W3P543M40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAL3W3P543M40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Metal Brackets. | Amphenol Communications Solutions | DAL3W3P543M40LF vs DAL3W3P543M40LF |
DAL3W3P500M40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Threaded Insert M3, Back: Metal Brackets. | Amphenol Communications Solutions | DAL3W3P543M40LF vs DAL3W3P500M40LF |