Part Details for DAL3V3S543G40LF by Amphenol FCi
Overview of DAL3V3S543G40LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DAL3V3S543G40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458349
|
RS | DAL3V3S543G40LF-DSUB POWER STB 3V3 S | Amphenol FCI (Amphenol CS) DAL3V3S543G40LF Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0000 | RFQ |
DISTI #
BRGDAL3V3S543G40LF
|
Heilind Electronics | DAL3V3S543G40LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDAL3V3S543G40LF
|
Interstate Connecting Components | DAL3V3S543G40LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DAL3V3S543G40LF
DAL3V3S543G40LF CAD Models
DAL3V3S543G40LF Part Data Attributes:
|
DAL3V3S543G40LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAL3V3S543G40LF
Amphenol FCi
D Subminiature Connector, 3 Contact(s), Female/Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE/MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |