Part Details for DAL3V3P343G30LF by Amphenol FCi
Overview of DAL3V3P343G30LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DAL3V3P343G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458340
|
RS | DSUB POWER STB 3V3 PIN | Amphenol FCI (Amphenol CS) DAL3V3P343G30LF Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7600 | RFQ |
Part Details for DAL3V3P343G30LF
DAL3V3P343G30LF CAD Models
DAL3V3P343G30LF Part Data Attributes:
|
DAL3V3P343G30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAL3V3P343G30LF
Amphenol FCi
D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAL3V3P343G30LF
This table gives cross-reference parts and alternative options found for DAL3V3P343G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAL3V3P343G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAV3V3P700A30LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAL3V3P343G30LF vs DAV3V3P700A30LF |
DAV3W3P700G30LF | DSUB POWER STB 3W3 PIN | Amphenol Communications Solutions | DAL3V3P343G30LF vs DAV3W3P700G30LF |
DAL3W3P343G40LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAL3V3P343G30LF vs DAL3W3P343G40LF |
DAL3W3P343H30LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAL3V3P343G30LF vs DAL3W3P343H30LF |
DAL3V3P300H30LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAL3V3P343G30LF vs DAL3V3P300H30LF |
CBM3W3M35S00X | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | DAL3V3P343G30LF vs CBM3W3M35S00X |
0969210003.500 | D Subminiature Connector, 3 Contact(s), Male | HARTING Technology Group | DAL3V3P343G30LF vs 0969210003.500 |
DAO3W3P343H40LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAL3V3P343G30LF vs DAO3W3P343H40LF |
DAL3V3P343H30LF | D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAL3V3P343G30LF vs DAL3V3P343H30LF |
DAO3W3P343H40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Straight Solder 40A , 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | DAL3V3P343G30LF vs DAO3W3P343H40LF |