Part Details for DAK-86 by Power Integrations
Overview of DAK-86 by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAK-86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1195-ND
|
DigiKey | KIT REF DES DPA 6.6W DC-DC CONV Min Qty: 4 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$100.0000 | Buy Now |
DISTI #
DAK-86
|
Avnet Americas | 6.6W Multi-Class Programmable PoE Powered Device Reference Design Kit - Boxed Product (Development Kits) (Alt: DAK-86) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
869-DAK-86
|
Mouser Electronics | Power Management IC Development Tools PoE DC-DC Converter 3.3V 6.6W DPA Kit RoHS: Compliant | 0 |
|
$100.0000 | Order Now |
DISTI #
DAK-86
|
Avnet Americas | 6.6W Multi-Class Programmable PoE Powered Device Reference Design Kit - Boxed Product (Development Kits) (Alt: DAK-86) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
3861581
|
Farnell | REF DESIGN KIT, POWER OVER ETHERNET PD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$99.8103 | Buy Now |
Part Details for DAK-86
DAK-86 CAD Models
DAK-86 Part Data Attributes:
|
DAK-86
Power Integrations
Buy Now
|
Compare Parts:
DAK-86
Power Integrations
|
Samacsys Manufacturer | Power Integrations |