Part Details for DAH15P002 by ITT Interconnect Solutions
Overview of DAH15P002 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DAH15P002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K7150
|
Newark | Hermetics |Itt Cannon DAH15P002 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$591.1200 / $628.0700 | Buy Now |
DISTI #
DAH15P002
|
Avnet Americas | DAH15P002 - Bulk (Alt: DAH15P002) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$283.8375 / $854.3485 | Buy Now |
DISTI #
965-DAH15P002
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$652.5900 | Order Now |
DISTI #
ITTDAH15P002
|
Heilind Electronics | DAH15P002 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$577.6300 / $1,533.8700 | Buy Now |
DISTI #
ITTDAH15P002
|
Interstate Connecting Components | DAH15P002 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$577.6300 / $1,533.8700 | Buy Now |
Part Details for DAH15P002
DAH15P002 CAD Models
DAH15P002 Part Data Attributes
|
DAH15P002
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAH15P002
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308, POLARIZED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |