Part Details for DAF15S by ITT Interconnect Solutions
Results Overview of DAF15S by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAF15S Information
DAF15S by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DAF15S | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Solder Cup, 15 Position Receptacle, Bright Tin Shell, Flash Gold, Float Mount |
Price & Stock for DAF15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2488840
|
Farnell | D-SUB CONNECTOR, RECEPTACLE, 15POS RoHS: Not Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Each | 1417 |
|
$21.6628 / $24.5080 | Buy Now |
DISTI #
965-DAF15S
|
Mouser Electronics | Circular MIL Spec Connector DSUB 15F SOD F GF ZINC | 0 |
|
$17.9800 / $24.2700 | Order Now |
DISTI #
DAF15S
|
PEI Genesis | DSUB 15F SOD F GF ZINC Min Qty: 1 | 1417 |
|
$12.1100 / $13.2100 | Buy Now |