Part Details for DAF15P by Cinch Connectivity Solutions
Overview of DAF15P by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAF15P064TXLF | Amphenol Communications Solutions | DAF15P064TXLF-DSUB SIGNAL STC 15SOCKET | |
L717DAF15PC | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 1.02mm, 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, Float Mount, Without Bracket&Boardlock | |
L717DAF15P | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Machined Signal 7.5A, Straight Solder Cup, 15 Position Plug, Bright Tin Shell with Grounding Dimples, Flash Gold, Float Mount |
Price & Stock for DAF15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-DAF15P
|
Mouser Electronics | D-Sub Standard Connectors DSUB 15M SOD F GF ZINC | 0 |
|
$13.0900 / $20.8000 | Order Now |