Part Details for DAE0133V2PBRC by Murata Power Solutions
Overview of DAE0133V2PBRC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DAE0133V2PBRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3513
|
Newark | Tray |Murata Power Solutions DAE0133V2PBRC RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1300 / $87.2500 | Buy Now |
DISTI #
DAE0133V2PBRC-ND
|
DigiKey | DC DC CONVERTER 12V 396W Min Qty: 42 Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
$74.4055 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$66.2600 | Buy Now |
DISTI #
000000000006088830
|
Sager | Isolated DC/DC Converters - Through Hole 12Vout @ 33A, No PMBus, With Sense & Trim, Pos. Logic, PIH/Reflow Processable, baseplate Min Qty: 1 | 0 |
|
$62.6800 / $70.2700 | Buy Now |
Part Details for DAE0133V2PBRC
DAE0133V2PBRC CAD Models
DAE0133V2PBRC Part Data Attributes
|
DAE0133V2PBRC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DAE0133V2PBRC
Murata Power Solutions
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-20 | |
Samacsys Manufacturer | Murata Electronics |