Part Details for DAE-15S-A197 by ITT Interconnect Solutions
Overview of DAE-15S-A197 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D2-81435-LR | Renesas Electronics Corporation | DAE-1 for Manufacturers of High-Performance Class-D Audio Amplifiers for Use with D2Audio X-Series Reference Designs | |
D2-81412-LR | Renesas Electronics Corporation | DAE-1 for Manufacturers of High-Performance Class-D Audio Amplifiers for Use with D2Audio X-Series Reference Designs | |
D2-81433-LR | Renesas Electronics Corporation | DAE-1 for Manufacturers of High-Performance Class-D Audio Amplifiers for Use with D2Audio X-Series Reference Designs, LQFP, /Tray |
Price & Stock for DAE-15S-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAE-15S-A197
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Solder Pot ST 15 Terminal 1 Port - Bulk (Alt: DAE-15S-A197) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4875 / $18.2040 | Buy Now |
DISTI #
965-DAE-15S-A197
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 0 |
|
$13.3800 | Order Now |
DISTI #
74746506
|
RS | D Sub,121073-4020 D | ITT Cannon DAE-15S-A197 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0500 | RFQ |
DISTI #
ITTDAE-15S-A197
|
Heilind Electronics | D-SUB STANDARD CONNECTORS 121073-3313 D | Americas - 0 in Stock |
|
$11.0597 / $14.6866 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1800 / $25.3400 | Buy Now |
DISTI #
ITTDAE-15S-A197
|
Interstate Connecting Components | D-SUB STANDARD CONNECTORS 121073-3313 D | 0 |
|
$11.0597 / $14.6866 | Buy Now |
DISTI #
121073-3313 D
|
Avnet Abacus | (Alt: 121073-3313 D) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.1800 / $25.3400 | Buy Now |
Part Details for DAE-15S-A197
DAE-15S-A197 CAD Models
DAE-15S-A197 Part Data Attributes
|
DAE-15S-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAE-15S-A197
ITT Interconnect Solutions
CONN D-SUB RCPT 15POS PNL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |