Part Details for DAD15MTS15F0X by Amphenol Positronic
Overview of DAD15MTS15F0X by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DAD15MTS15F0X
DAD15MTS15F0X CAD Models
DAD15MTS15F0X Part Data Attributes
|
DAD15MTS15F0X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DAD15MTS15F0X
Amphenol Positronic
Rectangular Connector Adapter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STEEL/BRASS, TIN PLATED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.29 inch | |
Body Length | 1.213 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 15 | |
Number of Contacts:Side 2 | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |