-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC908E | Texas Instruments | 8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | |
DAC908E/2K5 | Texas Instruments | 8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC908E-ND
|
DigiKey | IC DAC 8BIT A-OUT 28TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
496 In Stock |
|
$5.4895 / $9.8900 | Buy Now |
DISTI #
595-DAC908E
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit 165MSPS SpeedPlus DAC RoHS: Compliant | 161 |
|
$5.3000 / $9.3000 | Buy Now |
DISTI #
V99:2348_07253819
|
Arrow Electronics | DAC 1-CH Segment 8-bit 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2136 | Americas - 25 |
|
$3.5520 / $4.9785 | Buy Now |
DISTI #
65660628
|
Verical | DAC 1-CH Segment 8-bit 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2136 | Americas - 25 |
|
$4.9785 | Buy Now |
|
Rochester Electronics | DAC908 8-Bit 165-MSPS Digital-to-Analog Converter (DAC) RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$4.8200 / $5.6800 | Buy Now |
DISTI #
C1S523900854279
|
Chip1Stop | DA Converters (DAC) RoHS: Compliant pbFree: Yes | 150 |
|
$6.6760 / $7.5760 | Buy Now |
DISTI #
C1S746202094525
|
Chip1Stop | DAC 1-CH Segment 8-bit 28-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 4 |
|
$4.7000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$11.0000 / $16.9200 | Buy Now |
|
Win Source Electronics | IC 8-BIT D/A CONV 28-TSSOP | 100 |
|
$3.6120 / $5.4170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC908E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC908E
Texas Instruments
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 200 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.03 µs | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DAC908E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC908E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC908E/2K5G4 | PARALLEL, 8 BITS INPUT LOADING, 0.03us SETTLING TIME, 8-BIT DAC, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | DAC908E vs DAC908E/2K5G4 |
DAC908E/2K5 | 8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | Texas Instruments | DAC908E vs DAC908E/2K5 |
AD9708ARURL7 | 8-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | DAC908E vs AD9708ARURL7 |
AD9708ARUZRL7 | 8-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | DAC908E vs AD9708ARUZRL7 |