Part Details for DAC900E/2K5 by Texas Instruments
Results Overview of DAC900E/2K5 by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC900E/2K5 Information
DAC900E/2K5 by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC900E | Texas Instruments | 10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | |
DAC900E/2K5 | Texas Instruments | 10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 |
Price & Stock for DAC900E/2K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC900E/2K5-ND
|
DigiKey | IC DAC 10BIT A-OUT 28TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
195209 In Stock |
|
$7.0000 | Buy Now |
DISTI #
296-49166-1-ND
|
DigiKey | IC DAC 10BIT A-OUT 28TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3535 In Stock |
|
$6.4623 / $10.8900 | Buy Now |
DISTI #
595-DAC900E/2K5
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit 165MSPS Speed Plus DAC A 595-DAC900E RoHS: Compliant | 0 |
|
$6.4000 | Order Now |
DISTI #
86278540
|
Verical | DAC 1-CH Segment 10-bit 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 1001 | Americas - 162805 |
|
$7.1500 / $8.2500 | Buy Now |
DISTI #
86277897
|
Verical | DAC 1-CH Segment 10-bit 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 31189 |
|
$7.1500 / $8.2500 | Buy Now |
DISTI #
86277961
|
Verical | DAC 1-CH Segment 10-bit 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 0301 | Americas - 1215 |
|
$7.1500 / $8.2500 | Buy Now |
|
Bristol Electronics | 1862 |
|
RFQ | ||
|
Quest Components | 1489 |
|
$5.9372 / $11.8743 | Buy Now | |
|
Rochester Electronics | DAC900 10-Bit 165-MSPS Digital-to-Analog Converter (DAC) RoHS: Compliant Status: Active Min Qty: 1 | 195209 |
|
$5.7200 / $6.7300 | Buy Now |
|
Ameya Holding Limited | IC 10-BIT D/A CONV 28-TSSOP | 9492 |
|
RFQ |