-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit, single-channel, ultra-low power, voltage output DAC 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2172
|
Newark | Dac, 16Bit, 1Msps, Soic-8, Resolution (Bits):16Bit, Sampling Rate:1Msps, Data Interface:Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Soic, No. Of Pins:8Pins, Input Channel Type:Serial, Operating Temperature Min:-40°C, rohs Compliant: Yes |TEXAS INSTRUMENTS DAC8830IBD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.4700 / $19.6900 | Buy Now |
DISTI #
2156-DAC8830IBD-ND
|
DigiKey | IC DAC 16BIT V-OUT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1184948 In Stock |
|
$11.5500 | Buy Now |
DISTI #
296-21736-5-ND
|
DigiKey | IC DAC 16BIT V-OUT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
371 In Stock |
|
$11.8434 / $17.1500 | Buy Now |
DISTI #
595-DAC8830IBD
|
Mouser Electronics | Digital to Analog Converters - DAC 16B Ultra-Lo Pwr Vltg Output DAC RoHS: Compliant | 1367 |
|
$12.0900 / $17.5000 | Buy Now |
|
Rochester Electronics | DAC8830 16-bit, single-channel, ultra-low power, voltage output DAC RoHS: Compliant Status: Active Min Qty: 1 | 1184948 |
|
$9.9200 / $11.6700 | Buy Now |
|
Ameya Holding Limited | DAC8830IBD , 16 位-Bit DAC, 1Msps, Serial (SPI/QSPI/Microwire)接口, 8针 SOIC封装 | 5677 |
|
RFQ | |
|
Chip1Cloud | IC DAC 16BIT V-OUT LOW-PWR 8SOIC | 1600 |
|
RFQ | |
DISTI #
3118687
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.4310 / $20.1872 | Buy Now |
DISTI #
3118687
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.2943 / $18.9761 | Buy Now |
|
Win Source Electronics | IC DAC 16BIT V-OUT LOW-PWR 8SOIC | 1658 |
|
$14.1310 / $21.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8830IBD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8830IBD
Texas Instruments
16-bit, single-channel, ultra-low power, voltage output DAC 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |