Part Details for DAC8805QDBTG4 by Texas Instruments
Overview of DAC8805QDBTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC8805QDBTG4
DAC8805QDBTG4 CAD Models
DAC8805QDBTG4 Part Data Attributes:
|
DAC8805QDBTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8805QDBTG4
Texas Instruments
14-Bit, Dual Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 38-TSSOP -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP38,.25,20 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for DAC8805QDBTG4
This table gives cross-reference parts and alternative options found for DAC8805QDBTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8805QDBTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8805QDBTRG4 | 14-Bit, Dual Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 38-TSSOP -40 to 125 | Texas Instruments | DAC8805QDBTG4 vs DAC8805QDBTRG4 |
DAC8805QDBT | 14-Bit, Dual Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 38-TSSOP -40 to 125 | Texas Instruments | DAC8805QDBTG4 vs DAC8805QDBT |
DAC8805QDBTR | 14-Bit, Dual Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 38-TSSOP -40 to 125 | Texas Instruments | DAC8805QDBTG4 vs DAC8805QDBTR |