-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Single-Channel Programmable Current/Voltage Output DAC for 4-20mA current loop applications 24-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46509-5-ND
|
DigiKey | IC DAC 16BIT V OR A-OUT 24HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
662 In Stock |
|
$9.5106 / $15.0200 | Buy Now |
DISTI #
595-DAC8760IPWP
|
Mouser Electronics | Digital to Analog Converters - DAC 1-CH 16B Prgrmmble Crnt/VTG Out DAC RoHS: Compliant | 469 |
|
$10.3600 / $15.0200 | Buy Now |
|
Ameya Holding Limited | IC DAC 1CH 16BIT PROGR 24HTSSOP | 25210 |
|
RFQ | |
|
LCSC | HTSSOP-24-EP Digital To Analog Converters (DACs) ROHS | 178 |
|
$9.9652 / $11.9421 | Buy Now |
|
Win Source Electronics | IC DAC 16BIT V OR A-OUT 24HTSSOP | 40000 |
|
$5.1820 / $7.7720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8760IPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8760IPWP
Texas Instruments
16-Bit Single-Channel Programmable Current/Voltage Output DAC for 4-20mA current loop applications 24-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 11 V | |
Analog Output Voltage-Min | -11 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.08% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -11.5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.04 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 4.6 mA | |
Supply Voltage-Nom | 10.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DAC8760IPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8760IPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8760IPWPR | 16-Bit Single-Channel Programmable Current/Voltage Output DAC for 4-20mA current loop applications 24-HTSSOP -40 to 125 | Texas Instruments | DAC8760IPWP vs DAC8760IPWPR |