Part Details for DAC87-CBI-V/B by Burr-Brown Corp
Overview of DAC87-CBI-V/B by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADDAC87D-CBI-V/883 | Analog Devices | IC, MONO 12-BIT D/A CONV |
Price & Stock for DAC87-CBI-V/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D/A CONVERTER, 12-BIT, 1 FUNC, BIPOLAR, MDIP24 | 4 |
|
$97.5000 | Buy Now |
|
Quest Components | D/A CONVERTER, 12-BIT, 1 FUNC, BIPOLAR, MDIP24 | 1 |
|
$150.0000 | Buy Now |
Part Details for DAC87-CBI-V/B
DAC87-CBI-V/B CAD Models
DAC87-CBI-V/B Part Data Attributes
|
DAC87-CBI-V/B
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DAC87-CBI-V/B
Burr-Brown Corp
D/A Converter, 12-Bit, 1 Func, Bipolar, MDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | |
JESD-30 Code | R-MDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Settling Time-Max | 7 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |