Converters
DAC8565IBPWR
Texas Instruments
Description: 16-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/C int. ref. with reset to midsca 16-TSSOP -40 to 105

Overview of DAC8565IBPWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for DAC8565IBPWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-DAC8565IBPWR-ND
DigiKey IC DAC 16BIT V-OUT 16TSSOP Min Qty: 28 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 1910
In Stock
  • 28 $10.8200
$10.8200 Buy Now
DISTI # DAC8565IBPWR-ND
DigiKey IC DAC 16BIT V-OUT 16TSSOP Min Qty: 28 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $10.1601
$10.1601 Buy Now
DISTI # 595-DAC8565IBPWR
Mouser Electronics Digital to Analog Converters - DAC 16B Quad Ch Ultra-Lo Glitch Vltg Output RoHS: Compliant 0
  • 2,000 $9.6700
$9.6700 Order Now
Rochester Electronics D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 1910
  • 1 $10.9200
  • 25 $10.7000
  • 100 $10.2600
  • 500 $9.8200
  • 1,000 $9.2800
$9.2800 / $10.9200 Buy Now

CAD Models for DAC8565IBPWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC8565IBPWR by Texas Instruments

DAC8565IBPWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
2.5025 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, 2'S COMPLEMENT BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Linearity Error-Max (EL)
0.0122%
Moisture Sensitivity Level
1
Number of Bits
16
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.2 MHz
Seated Height-Max
1.2 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
8 µs
Supply Current-Max
1.5 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. DAC8565IBPWR
    Texas Instruments
    16-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/C int. ref. with reset to midsca 16-TSSOP -40 to 105
    VS

Alternate Parts for DAC8565IBPWR

This table gives cross-reference parts and alternative options found for DAC8565IBPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8565IBPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC8565IBPWG4 16-Bit, Quad Channel, Ultra-Low Glitch, Voltage Output DAC with 2.5V, 2ppm/C Internal Reference 16-TSSOP -40 to 105 Texas Instruments DAC8565IBPWR vs DAC8565IBPWG4
DAC8565IBPWRG4 16-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/C int. ref. with reset to midsca 16-TSSOP -40 to 105 Texas Instruments DAC8565IBPWR vs DAC8565IBPWRG4
DAC8565IBPW 16-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/C int. ref. with reset to midsca 16-TSSOP -40 to 105 Texas Instruments DAC8565IBPWR vs DAC8565IBPW
Part Number Description Manufacturer Compare
DAC7565ICPW  12-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/°C int. ref. and reset 16-TSSOP -40 to 105 Texas Instruments DAC8565IBPWR vs DAC7565ICPW
DAC8165IBPWG4 SERIAL INPUT LOADING, 12us SETTLING TIME, 14-BIT DAC, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments DAC8565IBPWR vs DAC8165IBPWG4
DAC8565IAPWR 16-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/C int. ref. with reset to midsca 16-TSSOP -40 to 105 Texas Instruments DAC8565IBPWR vs DAC8565IAPWR
DAC8565IBPWG4 16-Bit, Quad Channel, Ultra-Low Glitch, Voltage Output DAC with 2.5V, 2ppm/C Internal Reference 16-TSSOP -40 to 105 Texas Instruments DAC8565IBPWR vs DAC8565IBPWG4
DAC8564IDPW 16-bit, quad-channel, ultra-low glitch, Vout DAC with 2.5-V, 2-ppm/C internal reference 16-TSSOP -40 to 105 Texas Instruments DAC8565IBPWR vs DAC8564IDPW
DAC8565IDPWG4 16-Bit, Quad Channel, Ultra-Low Glitch, Voltage Output DAC with 2.5V, 2ppm/C Internal Reference 16-TSSOP -40 to 105 Texas Instruments DAC8565IBPWR vs DAC8565IDPWG4
DAC8565IDPW 16-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/C int. ref. with reset to midsca 16-TSSOP -40 to 105 Texas Instruments DAC8565IBPWR vs DAC8565IDPW
DAC7564ICPW 12-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/°C int. ref. and reset to ze 16-TSSOP -40 to 105 Texas Instruments DAC8565IBPWR vs DAC7564ICPW
DAC8564IAPWRG4 SERIAL INPUT LOADING, 12us SETTLING TIME, 16-BIT DAC, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments DAC8565IBPWR vs DAC8564IAPWRG4
DAC7564ICPWR 12-bit, quad channel, ultra-low glitch, vout DAC with 2.5V, 2ppm/°C int. ref. and reset to ze 16-TSSOP -40 to 105 Texas Instruments DAC8565IBPWR vs DAC7564ICPWR

Related Parts for DAC8565IBPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC8565IBPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC8565IBPWR by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC8565IBPWR would you like to use for your alert(s)?
  • Please alert me when DAC8565IBPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC8565IBPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC8565IBPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC8565IBPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC8565IBPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC8565IBPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: