-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit, quad-channel, ultra-low glitch, Vout DAC with 2.5-V, 2-ppm/C internal reference 16-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2162
|
Newark | Ic, Dac 16Bit Quad-Ch 16-Tssop, Resolution (Bits):16Bit, Sampling Rate:200Ksps, Data Interface:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC8564IAPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.6300 / $18.3600 | Buy Now |
DISTI #
296-22920-5-ND
|
DigiKey | IC DAC 16BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
540 In Stock |
|
$11.0394 / $15.9900 | Buy Now |
DISTI #
595-DAC8564IAPW
|
Mouser Electronics | Digital to Analog Converters - DAC 16B Quad Ch Ultra-Lo Glitch Vltg Output RoHS: Compliant | 1328 |
|
$10.1700 / $15.9900 | Buy Now |
|
Ameya Holding Limited | DAC8564IAPW 四 16 位-Bit DAC, SPI接口, 16针 TSSOP封装 | 4671 |
|
RFQ | |
|
Chip1Cloud | IC DAC 16BIT V-OUT 16TSSOP | 50623 |
|
RFQ | |
DISTI #
3005683
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.2169 / $18.7760 | Buy Now |
DISTI #
3005683
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.0259 / $17.5860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8564IAPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8564IAPW
Texas Instruments
16-bit, quad-channel, ultra-low glitch, Vout DAC with 2.5-V, 2-ppm/C internal reference 16-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 2.5005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DAC8564IAPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8564IAPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8564IAPWRG4 | SERIAL INPUT LOADING, 12us SETTLING TIME, 16-BIT DAC, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | DAC8564IAPW vs DAC8564IAPWRG4 |
DAC8564IAPWR | 16-bit, quad-channel, ultra-low glitch, Vout DAC with 2.5-V, 2-ppm/C internal reference 16-TSSOP -40 to 105 | Texas Instruments | DAC8564IAPW vs DAC8564IAPWR |