There are no models available for this part yet.
Overview of DAC8563TDSCR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DAC8563TDSCR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-DAC8563TDSCR-ND
|
DigiKey | IC DAC 16BIT V-OUT 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2584 In Stock |
|
$5.8800 | Buy Now | |
DISTI #
296-43259-1-ND
|
DigiKey | IC DAC 16BIT V-OUT 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5244 / $10.2900 | Buy Now | |
DISTI #
595-DAC8563TDSCR
|
Mouser Electronics | Digital to Analog Converters - DAC 16bit Dual DAC with TTL IOs RoHS: Compliant | 8 |
|
$5.3300 / $9.7700 | Buy Now | |
Rochester Electronics | DAC8563T DAC8563T Dual,16-Bit,Low Power with 2.5-V,4ppm/C Internal Ref,Reset to Mid-scale and 5V TTL I/O RoHS: Compliant Status: Active Min Qty: 1 | 2584 |
|
$5.0400 / $5.9300 | Buy Now |
CAD Models for DAC8563TDSCR by Texas Instruments
Part Data Attributes for DAC8563TDSCR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
WSON-10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Analog Output Voltage-Max
|
5.5 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Sample Rate
|
0.1 MHz
|
Seated Height-Max
|
0.8 mm
|
Settling Time-Max
|
7 µs
|
Settling Time-Nom (tstl)
|
7 µs
|
Supply Voltage-Nom
|
5.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for DAC8563TDSCR
This table gives cross-reference parts and alternative options found for DAC8563TDSCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8563TDSCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8563TDSCT | DAC8563T Dual,16-Bit,Low Power with 2.5-V,4ppm/C Internal Ref,Reset to Mid-scale and 5V TTL I/O 10-WSON -40 to 125 | Texas Instruments | DAC8563TDSCR vs DAC8563TDSCT |
Related Parts for DAC8563TDSCR
-
R5F21238KFPMicrocontrollers
-
ADS1252UAnalog to Digital Converters
-
DAC8562TDSCRDigital to Analog Converters
-
LM27761DSGTSwitching Regulator or Controllers
-
ADM3202ARUZLine Driver or Receivers
-
UCD9090QRGZRQ1Power Management Circuits
-
TMS320VC5501ZZZ300Digital Signal Processors
-
10AS066H3F34I2SGField Programmable Gate Arrays
-
REF3312AIRSETVoltage References