Converters
DAC8550IDGKR
Texas Instruments
Description: 16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105

Overview of DAC8550IDGKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for DAC8550IDGKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-DAC8550IDGKR-ND
DigiKey IC DAC 16BIT V-OUT 8VSSOP Min Qty: 70 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2500
In Stock
  • 70 $4.3400
$4.3400 Buy Now
DISTI # DAC8550IDGKR-ND
DigiKey IC DAC 16BIT V-OUT 8VSSOP Min Qty: 70 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $4.1255
$4.1255 Buy Now
DISTI # 595-DAC8550IDGKR
Mouser Electronics Digital to Analog Converters - DAC 16B Ultralow Glitch Vltg Output DAC RoHS: Compliant 0
  • 2,500 $3.9300
$3.9300 Order Now
DISTI # J56:1989_00138976
Arrow Electronics DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2205 Europe - 5000
  • 2,500 $3.6080
$3.6080 Buy Now
Rochester Electronics DAC8550 16-Bit, Ultralow Glitch Voltage Output DAC RoHS: Compliant Status: Active Min Qty: 1 2500
  • 1 $4.3800
  • 25 $4.2900
  • 100 $4.1100
  • 500 $3.9400
  • 1,000 $3.7200
$3.7200 / $4.3800 Buy Now
LCSC VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS 495
  • 1 $5.1426
  • 10 $4.4787
  • 30 $4.0850
  • 100 $3.6851
  • 500 $3.5017
  • 1,000 $3.4179
$3.4179 / $5.1426 Buy Now
Win Source Electronics IC DAC 16BIT VOLT-OUT 8VSSOP 5590
  • 10 $5.0110
  • 25 $4.1120
  • 38 $3.9830
  • 52 $3.8550
  • 68 $3.7260
  • 90 $3.3410
$3.3410 / $5.0110 Buy Now

CAD Models for DAC8550IDGKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC8550IDGKR by Texas Instruments

DAC8550IDGKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
VSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT BINARY
Input Format
SERIAL
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Linearity Error-Max (EL)
0.0183%
Moisture Sensitivity Level
2
Number of Bits
16
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.2 MHz
Seated Height-Max
1.1 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
10 µs
Supply Current-Max
0.25 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. DAC8550IDGKR
    Texas Instruments
    16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105
    VS

Alternate Parts for DAC8550IDGKR

This table gives cross-reference parts and alternative options found for DAC8550IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8550IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC8550IDGKTG4 16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105 Texas Instruments DAC8550IDGKR vs DAC8550IDGKTG4
Part Number Description Manufacturer Compare
DAC8551IDGKRG4 16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105 Texas Instruments DAC8550IDGKR vs DAC8551IDGKRG4
DAC8550IDGKT 16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105 Texas Instruments DAC8550IDGKR vs DAC8550IDGKT
DAC8550IDGKTG4 16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105 Texas Instruments DAC8550IDGKR vs DAC8550IDGKTG4
DAC8551IDGKR 16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105 Texas Instruments DAC8550IDGKR vs DAC8551IDGKR
DAC8551IDGKTG4 16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105 Texas Instruments DAC8550IDGKR vs DAC8551IDGKTG4

Related Parts for DAC8550IDGKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC8550IDGKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC8550IDGKR by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC8550IDGKR would you like to use for your alert(s)?
  • Please alert me when DAC8550IDGKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC8550IDGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC8550IDGKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC8550IDGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC8550IDGKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC8550IDGKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: