Part Details for DAC8531IDRBRG4 by Texas Instruments
Overview of DAC8531IDRBRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC8531IDRBRG4
DAC8531IDRBRG4 CAD Models
DAC8531IDRBRG4 Part Data Attributes
|
DAC8531IDRBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8531IDRBRG4
Texas Instruments
SERIAL INPUT LOADING, 12us SETTLING TIME, 16-BIT DAC, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.098% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 12 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DAC8531IDRBRG4
This table gives cross-reference parts and alternative options found for DAC8531IDRBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8531IDRBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8531IDRBT | Low Power, Rail-to-Rail Output, 16-Bit, Serial Input Digital-to-Analog Converter 8-SON -40 to 105 | Texas Instruments | DAC8531IDRBRG4 vs DAC8531IDRBT |
DAC8531IDRBTG4 | SERIAL INPUT LOADING, 12us SETTLING TIME, 16-BIT DAC, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8 | Texas Instruments | DAC8531IDRBRG4 vs DAC8531IDRBTG4 |
DAC8531IDRBR | Low Power, Rail-to-Rail Output, 16-Bit, Serial Input Digital-to-Analog Converter 8-SON -40 to 105 | Texas Instruments | DAC8531IDRBRG4 vs DAC8531IDRBR |