-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V, Serial Input Complete 12-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8036
|
Newark | Da Converter, 12Bit, Soic, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Spi, Supply Voltage Range:4.75V To 5.25V, Adc/Dac Case Style:Nsoic, No. Of Pins:8Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices DAC8512FSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 162 |
|
$18.0300 / $22.9000 | Buy Now |
DISTI #
505-DAC8512FSZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.7499 / $22.0300 | Buy Now |
DISTI #
584-DAC8512FSZ
|
Mouser Electronics | Digital to Analog Converters - DAC +5V 12-BIT MULT DAC IC RoHS: Compliant | 1240 |
|
$16.8800 / $22.4800 | Buy Now |
DISTI #
V36:1790_06224802
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 10 Weeks Date Code: 2330 | Americas - 545 |
|
$15.2300 / $17.2600 | Buy Now |
DISTI #
E54:1762_00116247
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2405 | Europe - 115 |
|
$15.0200 / $19.9700 | Buy Now |
DISTI #
V99:2348_06224802
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2350 | Americas - 49 |
|
$15.7200 / $21.8700 | Buy Now |
|
Analog Devices Inc | +5V 12-BIT MULT DAC IC Min Qty: 1 Package Multiple: 1 | 120 |
|
$10.3200 / $22.0300 | Buy Now |
DISTI #
DAC8512FSZ
|
TME | IC: D/A converter, 12bit, Ch: 1, 5V, SO8, -40÷85°C, Max DNL: ±1LSB Min Qty: 1 | 0 |
|
$13.0000 / $19.4000 | RFQ |
DISTI #
DAC8512FSZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 0 |
|
$15.7900 / $16.9500 | Buy Now |
|
Flip Electronics | Stock, ship today | 125 |
|
$10.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8512FSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8512FSZ
Analog Devices Inc
+5V, Serial Input Complete 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.095 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DAC8512FSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8512FSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8512FS-REEL | IC SERIAL INPUT LOADING, 16 us SETTLING TIME, 12-BIT DAC, PDSO8, SOIC-8, Digital to Analog Converter | Analog Devices Inc | DAC8512FSZ vs DAC8512FS-REEL |
DAC8512FS-REEL7 | IC SERIAL INPUT LOADING, 16 us SETTLING TIME, 12-BIT DAC, PDSO8, SOIC-8, Digital to Analog Converter | Analog Devices Inc | DAC8512FSZ vs DAC8512FS-REEL7 |
DAC8512FS | +5V, Serial Input Complete 12-Bit DAC | Analog Devices Inc | DAC8512FSZ vs DAC8512FS |