Part Details for DAC8512FSZ-REEL7 by Analog Devices Inc
Overview of DAC8512FSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DAC8512FSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5616
|
Newark | Da Converter, 12Bit, Soic, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Spi, Supply Voltage Range:4.75V To 5.25V, Adc/Dac Case Style:Nsoic, No. Of Pins:8Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices DAC8512FSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 778 |
|
$15.4200 / $22.9000 | Buy Now |
DISTI #
DAC8512FSZ-REEL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1445 In Stock |
|
$14.8369 / $22.0300 | Buy Now |
DISTI #
584-DAC8512FSZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC +5V 12-BIL MULT. DAC IC RoHS: Compliant | 628 |
|
$14.8300 / $22.0200 | Buy Now |
|
Rochester Electronics | +5V, Serial Input 12-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$14.0100 / $16.4800 | Buy Now |
Part Details for DAC8512FSZ-REEL7
DAC8512FSZ-REEL7 CAD Models
DAC8512FSZ-REEL7 Part Data Attributes:
|
DAC8512FSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8512FSZ-REEL7
Analog Devices Inc
IC DAC 12BIT SRL LP 5V 8SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.095 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CBCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for DAC8512FSZ-REEL7
This table gives cross-reference parts and alternative options found for DAC8512FSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8512FSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8512FS-REEL | IC SERIAL INPUT LOADING, 16 us SETTLING TIME, 12-BIT DAC, PDSO8, SOIC-8, Digital to Analog Converter | Analog Devices Inc | DAC8512FSZ-REEL7 vs DAC8512FS-REEL |
DAC8512FS-REEL7 | IC SERIAL INPUT LOADING, 16 us SETTLING TIME, 12-BIT DAC, PDSO8, SOIC-8, Digital to Analog Converter | Analog Devices Inc | DAC8512FSZ-REEL7 vs DAC8512FS-REEL7 |
DAC8512FS | +5V, Serial Input Complete 12-Bit DAC | Analog Devices Inc | DAC8512FSZ-REEL7 vs DAC8512FS |