Part Details for DAC8512FSZ-REEL by Analog Devices Inc
Overview of DAC8512FSZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DAC8512FSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC8512FSZ-REELTR-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.3804 | Buy Now |
DISTI #
584-DAC8512FSZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC +5V 12-BIT MULT DAC IC RoHS: Compliant | 0 |
|
$14.3800 | Order Now |
|
Analog Devices Inc | +5V 12-BIT MULT DAC IC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$10.3200 / $22.0300 | Buy Now |
DISTI #
DAC8512FSZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$14.7800 | Buy Now |
|
LCSC | 16us 5V 0.75LSB 12Bit SOIC-8 Digital To Analog Converters (DACs) ROHS | 48 |
|
$12.8550 / $16.1486 | Buy Now |
Part Details for DAC8512FSZ-REEL
DAC8512FSZ-REEL CAD Models
DAC8512FSZ-REEL Part Data Attributes:
|
DAC8512FSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8512FSZ-REEL
Analog Devices Inc
+5V, Serial Input Complete 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.095 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CBCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |