Part Details for DAC8512FS-REEL7 by Analog Devices Inc
Results Overview of DAC8512FS-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8512FS-REEL7 Information
DAC8512FS-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC8512FS-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 58 |
|
$8.7690 / $14.2200 | Buy Now | |
|
Vyrian | Converters | 977 |
|
RFQ |
Part Details for DAC8512FS-REEL7
DAC8512FS-REEL7 CAD Models
DAC8512FS-REEL7 Part Data Attributes
|
DAC8512FS-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8512FS-REEL7
Analog Devices Inc
IC SERIAL INPUT LOADING, 16 us SETTLING TIME, 12-BIT DAC, PDSO8, SOIC-8, Digital to Analog Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.095 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DAC8512FS-REEL7
This table gives cross-reference parts and alternative options found for DAC8512FS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8512FS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8512FS | Analog Devices Inc | Check for Price | +5V, Serial Input Complete 12-Bit DAC | DAC8512FS-REEL7 vs DAC8512FS |
DAC8512FSZ-REEL7 | Analog Devices Inc | $16.5381 | IC DAC 12BIT SRL LP 5V 8SOIC | DAC8512FS-REEL7 vs DAC8512FSZ-REEL7 |
DAC8512FSZ | Analog Devices Inc | $12.5045 | +5V, Serial Input Complete 12-Bit DAC | DAC8512FS-REEL7 vs DAC8512FSZ |
DAC8512FS-REEL7 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from noise sources. Additionally, use a low-pass filter on the output to reduce noise and ensure a clean signal.
-
The DAC8512FS-REEL7 has a built-in calibration circuitry that can be accessed through the SPI interface. The calibration procedure involves writing specific codes to the calibration registers to adjust the offset and gain of the DAC. Refer to the datasheet for the specific calibration codes and procedures.
-
The power-on sequence should be VDD (analog supply) first, followed by VCC (digital supply). The power-down sequence should be the reverse, with VCC turned off first, followed by VDD. This ensures that the analog circuitry is powered down before the digital circuitry.
-
The DAC8512FS-REEL7 has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat sinking and thermal management. This can be achieved by using a heat sink, thermal interface material, and ensuring good airflow around the device.
-
The DAC8512FS-REEL7 has built-in ESD protection, but it's still essential to handle the device with care. Use an anti-static wrist strap or mat, handle the device by the package, and avoid touching the pins or exposed die. Store the device in an anti-static bag or container when not in use.