-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 12-Bit DAC Voltage Output with Readback
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8032
|
Newark | Da Converter, 12Bit, Plcc, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:± 5V To ± 15V, Adc/Dac Case Style:Plcc, No. Of Pins:28Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices DAC8413FPCZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$73.9100 / $82.4800 | Buy Now |
DISTI #
505-DAC8413FPCZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 28PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
646 In Stock |
|
$71.4770 / $83.3000 | Buy Now |
DISTI #
584-DAC8413FPCZ
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD 12-BIT DAC IC RoHS: Compliant | 29 |
|
$70.8600 / $77.2000 | Buy Now |
DISTI #
E54:1762_00116698
|
Arrow Electronics | DAC 4-CH R-2R 12-bit 28-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 | Europe - 12 |
|
$66.7900 / $79.9300 | Buy Now |
|
Analog Devices Inc | QUAD 12-BIT DAC IC Min Qty: 1 Package Multiple: 1 | 414 |
|
$50.5500 / $83.3000 | Buy Now |
DISTI #
27170761
|
Verical | DAC 4-CH R-2R 12-bit 28-Pin PLCC Tube RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Americas - 270 |
|
$68.2179 / $74.9437 | Buy Now |
DISTI #
80898545
|
Verical | DAC 4-CH R-2R 12-bit 28-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 12 |
|
$66.7900 / $79.9300 | Buy Now |
DISTI #
DAC8413FPCZ
|
TME | IC: D/A converter, 12bit, Ch: 4, 5÷15V, PLCC28 Min Qty: 1 | 0 |
|
$80.1000 / $90.6000 | RFQ |
DISTI #
DAC8413FPCZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 9 | 0 |
|
$69.5800 / $79.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8413FPCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8413FPCZ
Analog Devices Inc
Quad, 12-Bit DAC Voltage Output with Readback
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.506 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 5 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.506 mm |
This table gives cross-reference parts and alternative options found for DAC8413FPCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8413FPCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8413FPCZ-REEL | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | DAC8413FPCZ vs DAC8413FPCZ-REEL |
SI52147-A01AGM | Processor Specific Clock Generator, 100MHz, CMOS, LEAD FREE, MO-220VGGD-8, QFN-48 | Skyworks Solutions Inc | DAC8413FPCZ vs SI52147-A01AGM |
SI52147-A01AGMR | Processor Specific Clock Generator, 100MHz, CMOS, LEAD FREE, MO-220VGGD-8, QFN-48 | Silicon Laboratories Inc | DAC8413FPCZ vs SI52147-A01AGMR |
DAC8413FPC | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | DAC8413FPCZ vs DAC8413FPC |
932SQ428AKLF | VFQFPN-48, Tray | Integrated Device Technology Inc | DAC8413FPCZ vs 932SQ428AKLF |
SI52147-A01AGMR | Processor Specific Clock Generator, 100MHz, CMOS, LEAD FREE, MO-220VGGD-8, QFN-48 | Skyworks Solutions Inc | DAC8413FPCZ vs SI52147-A01AGMR |
DAC8413FPC-REEL | QUAD, PARALLEL, WORD INPUT LOADING, 10us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, MO-047AB, LCC-28 | Analog Devices Inc | DAC8413FPCZ vs DAC8413FPC-REEL |
932SQ428AKLF | CK420BQ Derivative Synthesizer, VFQFPN490/Tray | Renesas Electronics Corporation | DAC8413FPCZ vs 932SQ428AKLF |