There are no models available for this part yet.
Overview of DAC8413FPC-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
CAD Models for DAC8413FPC-REEL by Analog Devices Inc
Part Data Attributes for DAC8413FPC-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, MO-047AB, LCC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Length
|
11.506 mm
|
Linearity Error-Max (EL)
|
0.0488%
|
Moisture Sensitivity Level
|
5
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Bits
|
12
|
Number of Functions
|
4
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Settling Time-Nom (tstl)
|
10 µs
|
Supply Current-Max
|
12 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.506 mm
|
Alternate Parts for DAC8413FPC-REEL
This table gives cross-reference parts and alternative options found for DAC8413FPC-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8413FPC-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
932SQ428AKLFT | VFQFPN-48, Reel | Integrated Device Technology Inc | DAC8413FPC-REEL vs 932SQ428AKLFT |
932SQ428AKLF | VFQFPN-48, Tray | Integrated Device Technology Inc | DAC8413FPC-REEL vs 932SQ428AKLF |
SI52147-A01AGMR | Processor Specific Clock Generator, 100MHz, CMOS, LEAD FREE, MO-220VGGD-8, QFN-48 | Skyworks Solutions Inc | DAC8413FPC-REEL vs SI52147-A01AGMR |
SI52147-A01AGM | Processor Specific Clock Generator, 100MHz, CMOS, LEAD FREE, MO-220VGGD-8, QFN-48 | Skyworks Solutions Inc | DAC8413FPC-REEL vs SI52147-A01AGM |
DAC8413FPCZ | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | DAC8413FPC-REEL vs DAC8413FPCZ |
DAC8413FPC | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | DAC8413FPC-REEL vs DAC8413FPC |
SI52147-A01AGMR | Processor Specific Clock Generator, 100MHz, CMOS, LEAD FREE, MO-220VGGD-8, QFN-48 | Silicon Laboratories Inc | DAC8413FPC-REEL vs SI52147-A01AGMR |
Related Parts for DAC8413FPC-REEL
-
DAC8413FPCDigital to Analog Converters
-
ACS725LLCTR-10AU-TOther Analog ICs
-
LT1054MJ8Switching Regulator or Controllers
-
AD826ARZ-REEL7Operational Amplifiers
-
ADM2587EBRWZ-REEL7Line Driver or Receivers
-
REF192ESZ-REEL7Voltage References
-
DB02D2412APower Supply Modules
-
35GQ100Rectifier Diodes
-
CY74FCT827ATSOCTBus Driver/Transceivers