-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 12-Bit DAC Voltage Output with Readback
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3519
|
Newark | Da Convertor, 12Bit, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices DAC8412FPCZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 740 |
|
$71.5400 / $86.6200 | Buy Now |
DISTI #
DAC8412FPCZ-REELCT-ND
|
DigiKey | IC DAC 12BIT V-OUT 28PLCC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
721 In Stock |
|
$68.7899 / $83.3000 | Buy Now |
DISTI #
584-DAC8412FPCZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC DAC8412FPC WITH T & R RoHS: Compliant | 680 |
|
$66.5100 / $83.2800 | Buy Now |
DISTI #
V72:2272_06224771
|
Arrow Electronics | DAC 4-CH R-2R 12-bit 28-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2313 Container: Cut Strips | Americas - 874 |
|
$68.2300 / $73.6500 | Buy Now |
|
Analog Devices Inc | DAC8412FPC WITH T & R Min Qty: 1 Package Multiple: 750 | 895 |
|
$50.5500 / $83.3000 | Buy Now |
|
Rochester Electronics | Quad, 12-Bit DAC Voltage Output with READBACK RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$65.9600 / $77.6000 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT QUAD READBK 28-PLCC | 895 |
|
RFQ | |
DISTI #
DAC8412FPCZ-R
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 750 | 0 |
|
$69.5800 / $70.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8412FPCZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8412FPCZ-REEL
Analog Devices Inc
Quad, 12-Bit DAC Voltage Output with Readback
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.506 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 5 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.506 mm |
This table gives cross-reference parts and alternative options found for DAC8412FPCZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8412FPCZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8412FPC-REEL | IC QUAD, PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, MO-047AB, LCC-28, Digital to Analog Converter | Analog Devices Inc | DAC8412FPCZ-REEL vs DAC8412FPC-REEL |
DAC8412FPC | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | DAC8412FPCZ-REEL vs DAC8412FPC |
DAC7724N/750 | 12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PLCC -40 to 85 | Texas Instruments | DAC8412FPCZ-REEL vs DAC7724N/750 |
DAC7724N | 12-bit quad voltage output DAC with reset to mid-scale 28-PLCC -40 to 85 | Texas Instruments | DAC8412FPCZ-REEL vs DAC7724N |
DAC8412FPCZ | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | DAC8412FPCZ-REEL vs DAC8412FPCZ |