-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 12us SETTLING TIME, 14-BIT DAC, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8311IDCKTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8311IDCKTG4
Texas Instruments
SERIAL INPUT LOADING, 12us SETTLING TIME, 14-BIT DAC, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 12 µs | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for DAC8311IDCKTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8311IDCKTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7311IDCKT | 12-bit, single-channel, ultra-low power DAC in 6-pin SC70 package for battery powered applications 6-SC70 -40 to 125 | Texas Instruments | DAC8311IDCKTG4 vs DAC7311IDCKT |
DAC101C081CIMK/NOPB | 10-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-SOT-23-THIN -40 to 125 | Texas Instruments | DAC8311IDCKTG4 vs DAC101C081CIMK/NOPB |
DAC5311IDCKRQ1 | Automotive 8bit, Single Channel, 80uA, 1.8V-5.5V DAC 6-SC70 -40 to 85 | Texas Instruments | DAC8311IDCKTG4 vs DAC5311IDCKRQ1 |
DAC101C081QISD | IC 10-BIT DAC, Digital to Analog Converter | Texas Instruments | DAC8311IDCKTG4 vs DAC101C081QISD |
DAC6311IDCKT | 10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125 | Texas Instruments | DAC8311IDCKTG4 vs DAC6311IDCKT |
DAC7311IDCKTG4 | 12-bit, single-channel, ultra-low power DAC in 6-pin SC70 package for battery powered applications 6-SC70 -40 to 125 | Texas Instruments | DAC8311IDCKTG4 vs DAC7311IDCKTG4 |
DAC101C081CIMKX/NOPB | 10-Bit Micro Power Digital-to-Analog Converter with an I2C-Compatible Interface 6-SOT-23-THIN -40 to 125 | Texas Instruments | DAC8311IDCKTG4 vs DAC101C081CIMKX/NOPB |
AD5310BRTZ-500RL7 | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 10-Bit DAC in a SOT-23 | Analog Devices Inc | DAC8311IDCKTG4 vs AD5310BRTZ-500RL7 |
DAC8411IDCKT | 16bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125 | Texas Instruments | DAC8311IDCKTG4 vs DAC8411IDCKT |
DAC5311IDCKTG4 | 8bit, Single Channel, 80uA, 1.8V-5.5V DAC in SC70 Package 6-SC70 -40 to 125 | Texas Instruments | DAC8311IDCKTG4 vs DAC5311IDCKTG4 |