Part Details for DAC8222FSZ-REEL by Analog Devices Inc
Results Overview of DAC8222FSZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8222FSZ-REEL Information
DAC8222FSZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02BV1001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Blue housing | |
HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing |
Price & Stock for DAC8222FSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC8222FSZ-REEL-ND
|
DigiKey | IC DAC 12BIT A-OUT 24SOIC Min Qty: 6 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$57.8600 | Buy Now |
DISTI #
DAC8222FSZ-REELTR-ND
|
DigiKey | IC DAC 12BIT A-OUT 24SOIC Min Qty: 6 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$50.0625 | Buy Now |
DISTI #
584-DAC8222FSZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC DUAL 12-BIT CMOS DAC IC RoHS: Compliant | 0 |
|
$50.0600 | Order Now |
|
Analog Devices Inc | DUAL 12-BIT CMOS DAC IC Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$50.0625 / $71.5500 | Buy Now |
DISTI #
26635549
|
Verical | DAC 2-CH R-2R 12-bit 24-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$57.2143 | Buy Now |
|
Rochester Electronics | DAC8222 - Dual 12-Bit DOUBLE-BUFFERED Multiplying CMOS D/A Converter RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$47.2900 / $55.6300 | Buy Now |
DISTI #
DAC8222FSZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$52.3800 | Buy Now |
Part Details for DAC8222FSZ-REEL
DAC8222FSZ-REEL CAD Models
DAC8222FSZ-REEL Part Data Attributes
|
DAC8222FSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8222FSZ-REEL
Analog Devices Inc
Dual 12-Bit Double-Buffered Multiplying CMOS D/A Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOL-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DAC8222FSZ-REEL
This table gives cross-reference parts and alternative options found for DAC8222FSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8222FSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8222FS | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO24, 0.300 INCH, SOL-24, Digital to Analog Converter | DAC8222FSZ-REEL vs DAC8222FS |
DAC8222FSZ | Analog Devices Inc | Check for Price | Dual 12-Bit Double-Buffered Multiplying CMOS D/A Converter | DAC8222FSZ-REEL vs DAC8222FSZ |
DAC8222HS | Precision Monolithics Inc | Check for Price | D/A Converter, 2 Func, PDSO24, | DAC8222FSZ-REEL vs DAC8222HS |
DAC8222FS | Precision Monolithics Inc | Check for Price | D/A Converter, 12-Bit, 2 Func, CMOS, PDSO24, | DAC8222FSZ-REEL vs DAC8222FS |