There are no models available for this part yet.
Overview of DAC8164ICPWR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DAC8164ICPWR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7456 |
|
$6.3200 / $7.4400 | Buy Now |
CAD Models for DAC8164ICPWR by Texas Instruments
Part Data Attributes for DAC8164ICPWR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
GREEN, PLASTIC, TSSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
2.5005 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
2
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Settling Time-Max
|
10 µs
|
Settling Time-Nom (tstl)
|
12 µs
|
Supply Current-Max
|
1.6 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for DAC8164ICPWR
This table gives cross-reference parts and alternative options found for DAC8164ICPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8164ICPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8164ICPWG4 | SERIAL INPUT LOADING, 12us SETTLING TIME, 14-BIT DAC, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | DAC8164ICPWR vs DAC8164ICPWG4 |
DAC8164ICPWRG4 | SERIAL INPUT LOADING, 12us SETTLING TIME, 14-BIT DAC, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | DAC8164ICPWR vs DAC8164ICPWRG4 |
Related Parts for DAC8164ICPWR
-
DAC8164IDPWRDigital to Analog Converters
-
ST1L08PURLinear Regulator ICs
-
DA14580-01AT2Other Telecom ICs
-
DD03D2415APower Supply Modules
-
CY8C21334-24PVXITMultifunction Peripherals
-
DD171N14KRectifier Diodes
-
D3V3M1U2LP3-7Transient Suppressors
-
CY62146EV30LL-45ZSXISRAMs
-
D2-92684-QR-TOther uPs/uCs/Peripheral ICs