DAC81404RHBR
Texas Instruments
Description: Quad-channel, 16-bit, high-voltage-output DAC with precision internal reference 32-VQFN -40 to 125

Overview of DAC81404RHBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for DAC81404RHBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-DAC81404RHBRTR-ND
DigiKey IC DAC 16BIT V-OUT 32VQFN Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $20.3489
$20.3489 Buy Now
DISTI # 595-DAC81404RHBR
Mouser Electronics Digital to Analog Converters - DAC Quad-channel, 16-bit, high-voltage-output DAC with precision internal reference 32-VQFN -40 to 125 RoHS: Compliant 0
  • 3,000 $20.3400
$20.3400 Order Now
Ameya Holding Limited   15747
RFQ

CAD Models for DAC81404RHBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC81404RHBR by Texas Instruments

DAC81404RHBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-32
Reach Compliance Code
compliant
Date Of Intro
2020-11-10
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
20 V
Analog Output Voltage-Min
-20 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
5 mm
Linearity Error-Max (EL)
0.003051758%
Moisture Sensitivity Level
2
Number of Bits
16
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Settling Time-Nom (tstl)
6 µs
Supply Current-Max
8 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. DAC81404RHBR
    Texas Instruments
    Quad-channel, 16-bit, high-voltage-output DAC with precision internal reference 32-VQFN -40 to 125
    VS

Alternate Parts for DAC81404RHBR

This table gives cross-reference parts and alternative options found for DAC81404RHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC81404RHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC81404RHBT Quad-channel, 16-bit, high-voltage-output DAC with precision internal reference 32-VQFN -40 to 125 Texas Instruments DAC81404RHBR vs DAC81404RHBT
Part Number Description Manufacturer Compare
DAC81404RHBT Quad-channel, 16-bit, high-voltage-output DAC with precision internal reference 32-VQFN -40 to 125 Texas Instruments DAC81404RHBR vs DAC81404RHBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC81404RHBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC81404RHBR by Texas Instruments

  • Please alert me when DAC81404RHBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DAC81404RHBR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC81404RHBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DAC81404RHBR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC81404RHBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC81404RHBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: