Part Details for DAC8043AFRU-REEL7 by Analog Devices Inc
Results Overview of DAC8043AFRU-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8043AFRU-REEL7 Information
DAC8043AFRU-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC8043AFRU-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 12-Bit Serial Input Multiplying D/A Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27025 |
|
$5.3400 / $6.6700 | Buy Now |
Part Details for DAC8043AFRU-REEL7
DAC8043AFRU-REEL7 CAD Models
DAC8043AFRU-REEL7 Part Data Attributes
|
DAC8043AFRU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8043AFRU-REEL7
Analog Devices Inc
12-Bit Current-Out DAC in TSSOP-8 Package
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 1.10 MM HEIGHT, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RU-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for DAC8043AFRU-REEL7
This table gives cross-reference parts and alternative options found for DAC8043AFRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8043AFRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAC8043AFRU | Analog Devices Inc | Check for Price | 12-Bit Current-Out DAC in TSSOP-8 Package | DAC8043AFRU-REEL7 vs DAC8043AFRU |
DAC8043AFRU-REEL | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 12-BIT DAC, PDSO8, 1.10 MM HEIGHT, TSSOP-8, Digital to Analog Converter | DAC8043AFRU-REEL7 vs DAC8043AFRU-REEL |
DAC8043AFRUZ-REEL7 | Analog Devices Inc | Check for Price | 12-Bit Current-Out DAC in TSSOP-8 Package | DAC8043AFRU-REEL7 vs DAC8043AFRUZ-REEL7 |
DAC8043AFRUZ | Analog Devices Inc | Check for Price | 12-Bit Current-Out DAC in TSSOP-8 Package | DAC8043AFRU-REEL7 vs DAC8043AFRUZ |