-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Current-Out DAC in TSSOP-8 Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC8043AESZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.0125 / $27.8000 | Buy Now |
DISTI #
584-DAC8043AESZ
|
Mouser Electronics | Digital to Analog Converters - DAC #12-BIT, 5 VOLT MULTIPLYING DAC RoHS: Compliant | 147 |
|
$16.0100 / $28.3600 | Buy Now |
DISTI #
E54:1762_00115358
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 | Europe - 14 |
|
$14.8100 / $17.4900 | Buy Now |
DISTI #
26619160
|
Verical | DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 39 Package Multiple: 39 | Americas - 23673 |
|
$16.5000 | Buy Now |
DISTI #
70818220
|
Verical | DAC 1-CH R-2R 12-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 Date Code: 2315 | Americas - 14 |
|
$14.8100 / $14.9200 | Buy Now |
|
ComSIT USA | 12-BIT SERIAL INPUT MULTIPLYING D/A CONVERTER D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 RoHS: Compliant |
|
|
RFQ | |
DISTI #
DAC8043AESZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 39 | 0 |
|
$16.7500 / $17.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8043AESZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8043AESZ
Analog Devices Inc
12-Bit Current-Out DAC in TSSOP-8 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 1.75 MM HEIGHT, LEAD FREE, LOW PROFILE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DAC8043AESZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8043AESZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8043AES | 12-Bit Current-Out DAC in TSSOP-8 Package | Analog Devices Inc | DAC8043AESZ vs DAC8043AES |